
A-BM32ABR-1 | |
|---|---|
DigiKey Part Number | 123-A-BM32ABR-1-ND |
Manufacturer | |
Manufacturer Product Number | A-BM32ABR-1 |
Description | CONN DIN RCPT 32POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 32 Position Din Connector Receptacle, Female Sockets Gold Through Hole, Right Angle |
Category | Style B |
Manufacturer Assmann WSW Components | Level, Class 1 |
Series | Mounting Type Through Hole, Right Angle |
Packaging Tray | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 32 | Contact Finish Thickness 78.7µin (2.00µm) |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 1 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 3,58362 € | 2.150,17 € |
| Unit Price without VAT: | 3,58362 € |
|---|---|
| Unit Price with VAT: | 4,26451 € |

