54 Position Header Connector 0.079" (2.00mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BL200-DG-Z54D

DigiKey Part Number
123-A-BL200-DG-Z54D-ND
Manufacturer
Manufacturer Product Number
A-BL200-DG-Z54D
Description
PIN- & FEMALE HEADER FEMALE THR
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
54 Position Header Connector 0.079" (2.00mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
A-BL200-DG-Z54D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Through Hole
Mfr
Termination
Series
Fastening Type
Push-Pull
Packaging
Tray
Contact Finish - Mating
Part Status
Active
Insulation Color
Black
Connector Type
Insulation Height
0.157" (4.00mm)
Contact Type
Female Socket
Contact Length - Post
0.106" (2.69mm)
Style
Board to Board
Operating Temperature
-40°C ~ 105°C
Number of Positions
Material Flammability Rating
UL94 V-0
Number of Positions Loaded
All
Current Rating (Amps)
2A
Pitch - Mating
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Number of Rows
2
Contact Shape
Square
Row Spacing - Mating
0.079" (2.00mm)
Contact Material
Phosphor Bronze
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
5.0050,87246 €4.366,66 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,87246 €
Unit Price with VAT:1,03823 €