
A-BL200-DG-G58D | |
|---|---|
DigiKey Part Number | 123-A-BL200-DG-G58D-ND |
Manufacturer | |
Manufacturer Product Number | A-BL200-DG-G58D |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 58 Position Receptacle Connector 0.079" (2.00mm) Through Hole Gold |
EDA/CAD Models | A-BL200-DG-G58D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | Flash | |
Insulation Color | Black | |
Insulation Height | 0.157" (4.00mm) | |
Contact Length - Post | 0.110" (2.79mm) | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | - | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 3A per Contact | |
Voltage Rating | - | |
Applications | - | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Contact Shape | Square | |
Contact Material | Phosphor Bronze | |
Contact Finish Thickness - Post | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,01210 € | 5.060,50 € |
| Unit Price without VAT: | 1,01210 € |
|---|---|
| Unit Price with VAT: | 1,20440 € |

