
A-BL200-DA-Z68D | |
|---|---|
DigiKey Part Number | 123-A-BL200-DA-Z68D-ND |
Manufacturer | |
Manufacturer Product Number | A-BL200-DA-Z68D |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 68 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin |
EDA/CAD Models | A-BL200-DA-Z68D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Style | Board to Board | |
Number of Positions | ||
Number of Positions Loaded | All | |
Pitch - Mating | ||
Number of Rows | 2 | |
Row Spacing - Mating | 0.079" (2.00mm) | |
Mounting Type | Through Hole, Right Angle | |
Termination | ||
Fastening Type | Push-Pull | |
Contact Finish - Mating | ||
Contact Finish Thickness - Mating | - | |
Insulation Color | Black | |
Insulation Height | 0.191" (4.85mm) | |
Contact Length - Post | - | |
Operating Temperature | -40°C ~ 105°C | |
Material Flammability Rating | UL94 V-0 | |
Contact Finish - Post | Tin | |
Mated Stacking Heights | - | |
Ingress Protection | - | |
Features | - | |
Current Rating (Amps) | 1.5A | |
Voltage Rating | - | |
Applications | General Purpose | |
Insulation Material | Polyamide (PA6T), Nylon 6T, Glass Filled | |
Contact Shape | Square | |
Contact Material | Brass | |
Contact Finish Thickness - Post | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 7.992 | 1,52564 € | 12.192,91 € |
| Unit Price without VAT: | 1,52564 € |
|---|---|
| Unit Price with VAT: | 1,81551 € |

