
A-BL200-DA-Z44D | |
|---|---|
DigiKey Part Number | 123-A-BL200-DA-Z44D-ND |
Manufacturer | |
Manufacturer Product Number | A-BL200-DA-Z44D |
Description | FEMALE HEADER, STAMPED PIN, 2.00 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 44 Position Header Connector 0.079" (2.00mm) Through Hole, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | A-BL200-DA-Z44D Models |
Category | Mounting Type Through Hole, Right Angle |
Mfr | Termination |
Series | Fastening Type Push-Pull |
Packaging Tube | Contact Finish - Mating |
Part Status Active | Insulation Color Black |
Connector Type | Insulation Height 0.191" (4.85mm) |
Contact Type Female Socket | Contact Length - Post 0.110" (2.79mm) |
Style Board to Board | Operating Temperature -40°C ~ 105°C |
Number of Positions | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Current Rating (Amps) 1.5A |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Brass |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.005 | 1,18712 € | 5.941,54 € |
| Unit Price without VAT: | 1,18712 € |
|---|---|
| Unit Price with VAT: | 1,41267 € |

