A-BL200-DA-Z32D | |
|---|---|
DigiKey Part Number | 123-A-BL200-DA-Z32D-ND |
Manufacturer | |
Manufacturer Product Number | A-BL200-DA-Z32D |
Description | FEMALE HEADER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 32 Position Receptacle Connector 0.079" (2.00mm) Through Hole, Right Angle Tin |
cms-datasheet | cms-datasheet |
EDA/CAD Models | A-BL200-DA-Z32D Models |
Category | Termination |
Mfr | Fastening Type Push-Pull |
Series | Contact Finish - Mating |
Packaging Bulk | Insulation Color Black |
Part Status Active | Insulation Height 0.191" (4.85mm) |
Connector Type | Operating Temperature -40°C ~ 105°C |
Contact Type Female Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Current Rating (Amps) 1.5A |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyamide (PA6T), Nylon 6T, Glass Filled |
Number of Rows 2 | Contact Shape Square |
Row Spacing - Mating 0.079" (2.00mm) | Contact Material Brass |
Mounting Type Through Hole, Right Angle |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 5.018 | 0,86384 € | 4.334,75 € |
| Unit Price without VAT: | 0,86384 € |
|---|---|
| Unit Price with VAT: | 1,02797 € |

