A-BL127-DG-G24MP1 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Assmann WSW Components
In Stock: 0
Unit Price: 0,86346 €
Image for A-BL127-DG-G24MP1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-BL127-DG-G24MP1

DigiKey Part Number
123-A-BL127-DG-G24MP1-ND
Manufacturer
Manufacturer Product Number
A-BL127-DG-G24MP1
Description
FEMALE HEADER
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
24 Position Receptacle, Bottom Entry Connector 0.050" (1.27mm) Surface Mount Gold
EDA/CAD Models
A-BL127-DG-G24MP1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Style
Board to Board
Number of Positions
Number of Positions Loaded
All
Pitch - Mating
Number of Rows
2
Row Spacing - Mating
0.050" (1.27mm)
Mounting Type
Surface Mount
Termination
Fastening Type
Push-Pull
Contact Finish - Mating
Contact Finish Thickness - Mating
Flash
Insulation Color
Black
Insulation Height
0.181" (4.60mm)
Contact Length - Post
-
Operating Temperature
-40°C ~ 105°C
Material Flammability Rating
UL94 V-0
Contact Finish - Post
-
Mated Stacking Heights
-
Ingress Protection
-
Features
Pick and Place
Current Rating (Amps)
1A per Contact
Voltage Rating
-
Applications
-
Insulation Material
Polyamide (PA6T), Nylon 6T, Glass Filled
Contact Shape
Square
Contact Material
Phosphor Bronze
Contact Finish Thickness - Post
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5.0310,82992 €4.175,33 €
Unit Price without VAT:0,82992 €
Unit Price with VAT:0,98760 €