
A-BF64ABT-2 | |
|---|---|
DigiKey Part Number | 123-A-BF64ABT-2-ND |
Manufacturer | |
Manufacturer Product Number | A-BF64ABT-2 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | A-BF64ABT-2 Models |
Category | Style B |
Manufacturer Assmann WSW Components | Level, Class 3 |
Series | Mounting Type Through Hole |
Packaging Tray | Termination Solder |
Part Status Active | Features Mounting Clips |
Connector Type Receptacle, Female Sockets | Contact Finish Gold |
Number of Positions 64 | Contact Finish Thickness Flash |
Number of Positions Loaded All | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,67000 € | 6,67 € |
| 10 | 5,66900 € | 56,69 € |
| 30 | 5,24533 € | 157,36 € |
| 60 | 4,99467 € | 299,68 € |
| 120 | 4,75642 € | 570,77 € |
| 270 | 4,49193 € | 1.212,82 € |
| 510 | 4,29492 € | 2.190,41 € |
| 1.020 | 4,09016 € | 4.171,96 € |
| Unit Price without VAT: | 6,67000 € |
|---|---|
| Unit Price with VAT: | 7,93730 € |

