
A-BF32AP-2 | |
|---|---|
DigiKey Part Number | 123-A-BF32AP-2-ND |
Manufacturer | |
Manufacturer Product Number | A-BF32AP-2 |
Description | CONN DIN RCPT 64POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 64 Position Din Connector Receptacle, Female Sockets Gold Through Hole |
Datasheet | Datasheet |
Category | Level, Class 2 |
Manufacturer Assmann WSW Components | Mounting Type Through Hole |
Series | Termination Press-Fit |
Packaging Bulk | Features Mounting Clips |
Part Status Active | Contact Finish Gold |
Connector Type Receptacle, Female Sockets | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Positions 64 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded 32 | Current Rating (Amps) 2A |
Pitch 0.100" (2.54mm) | Material Flammability Rating UL94 V-0 |
Number of Rows 2 | Material - Insulation Polybutylene Terephthalate (PBT), Glass Filled |
Style B |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 7,36765 € | 36.838,25 € |
| Unit Price without VAT: | 7,36765 € |
|---|---|
| Unit Price with VAT: | 8,76750 € |

