
A-BAT-CH-C8-EA-ZTP8 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-ZTP8-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-ZTP8 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.327" (8.30mm) | |
Operating Temperature | -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,31600 € | 3,16 € |
| 50 | 0,27760 € | 13,88 € |
| 100 | 0,26250 € | 26,25 € |
| 250 | 0,24372 € | 60,93 € |
| 500 | 0,23046 € | 115,23 € |
| 1.000 | 0,21791 € | 217,91 € |
| 3.000 | 0,19940 € | 598,20 € |
| 6.000 | 0,18853 € | 1.131,18 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45220 € |











