
A-BAT-CH-C8-EA-ZRR2 | |
|---|---|
DigiKey Part Number | 123-A-BAT-CH-C8-EA-ZRR2TR-ND - Tape & Reel (TR) 123-A-BAT-CH-C8-EA-ZRR2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | A-BAT-CH-C8-EA-ZRR2 |
Description | BATTERY HOLDER COIN 20MM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Holder (Open) Coin, 20.0mm 1 Cell SMD (SMT) Tab |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Battery Type, Function | Coin Cell, Holder | |
Style | Holder (Open) | |
Battery Cell Size | ||
Number of Cells | 1 | |
Battery Series | 2032 | |
Mounting Type | PCB, Through Hole | |
Termination Style | SMD (SMT) Tab | |
Features | - | |
Height Above Board | 0.217" (5.50mm) | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,41100 € | 4,11 € |
| 50 | 0,36100 € | 18,05 € |
| 100 | 0,34140 € | 34,14 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 0,31240 € | 93,72 € |
| 600 | 0,29538 € | 177,23 € |
| 900 | 0,28587 € | 257,28 € |
| 1.500 | 0,27430 € | 411,45 € |
| 2.100 | 0,26694 € | 560,57 € |
| 3.000 | 0,25935 € | 778,05 € |
| 7.500 | 0,24084 € | 1.806,30 € |
| 15.000 | 0,22772 € | 3.415,80 € |
| 30.000 | 0,21531 € | 6.459,30 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |


