
A-BAT-BH-B0-EA-CHB3 | |
|---|---|
DigiKey Part Number | 123-A-BAT-BH-B0-EA-CHB3-ND |
Manufacturer | |
Manufacturer Product Number | A-BAT-BH-B0-EA-CHB3 |
Description | BATT CONT SPR MULTI SOLDER LUG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Battery Contact Spring (Coil) Multiple (AA, LR06) Cell Solder Lug |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Battery Type, Function | Cylindrical, Contact (Single) | |
Style | Contact Spring (Coil) | |
Battery Cell Size | ||
Number of Cells | - | |
Battery Series | - | |
Mounting Type | Custom | |
Termination Style | Solder Lug | |
Features | - | |
Height Above Board | - | |
Operating Temperature | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,19000 € | 0,19 € |
| 10 | 0,15500 € | 1,55 € |
| 50 | 0,13640 € | 6,82 € |
| 100 | 0,12900 € | 12,90 € |
| 250 | 0,11980 € | 29,95 € |
| 500 | 0,11328 € | 56,64 € |
| 1.000 | 0,10711 € | 107,11 € |
| 3.000 | 0,09801 € | 294,03 € |
| 6.000 | 0,09267 € | 556,02 € |
| Unit Price without VAT: | 0,19000 € |
|---|---|
| Unit Price with VAT: | 0,22610 € |






