
A-AV-02-45-28-183-S2 | |
|---|---|
DigiKey Part Number | 123-A-AV-02-45-28-183-S2-ND |
Manufacturer | |
Manufacturer Product Number | A-AV-02-45-28-183-S2 |
Description | A/V CABLE, 1830MM, AWG28, 4C, BK |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Cable 4 Conductor Phone Plug, 3.5mm (1/8"), Right Angle To Cable (Round) 6.0' (1.83m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
1st Connector | Phone Plug, 3.5mm (1/8"), Right Angle | |
2nd Connector | Cable (Round) | |
Channels | 4 Conductor | |
Length | 6.0' (1.83m) | |
Color | Black | |
Shielding | Shielded | |
Usage | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,35698 € | 1.178,49 € |
| Unit Price without VAT: | 2,35698 € |
|---|---|
| Unit Price with VAT: | 2,80481 € |





