
A-8F/SP | |
|---|---|
DigiKey Part Number | A-8F/SP-ND |
Manufacturer | |
Manufacturer Product Number | A-8F/SP |
Description | PWR ENT RCPT IEC320-C8 PNL SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Power Entry Connector Receptacle, Male Pins IEC 320-C8, Non-Polarized Panel Mount, Snap-In |
Datasheet | Datasheet |
EDA/CAD Models | A-8F/SP Models |
Category | Filter Type Unfiltered - Commercial |
Manufacturer Assmann WSW Components | Accomodates a Fuse No |
Packaging Bulk | Mounting Type Panel Mount, Snap-In |
Part Status Active | Termination Solder Tabs |
Connector Style IEC 320-C8, Non-Polarized | Panel Thickness 0.102" (2.60mm) |
Connector Type Receptacle, Male Pins | Approval Agency CCC, CSA, DEMKO, FIMKO, NEMKO, SEMKO, UL, VDE |
Number of Positions 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,52189 € | 1.043,78 € |
| Unit Price without VAT: | 0,52189 € |
|---|---|
| Unit Price with VAT: | 0,62105 € |

