
A-32-16V-13RL | |
|---|---|
DigiKey Part Number | 123-A-32-16V-13RL-ND |
Manufacturer | |
Manufacturer Product Number | A-32-16V-13RL |
Description | MICROMINIATURE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 16 Position Receptacle Connector 0.100" (2.54mm) Through Hole Tin |
Datasheet | Datasheet |
Category | Mounting Type Through Hole |
Mfr | Termination |
Series | Fastening Type Latch Lock |
Packaging Bulk | Contact Finish - Mating |
Part Status Active | Insulation Color Red |
Connector Type | Insulation Height 0.165" (4.20mm) |
Contact Type Female Socket | Contact Length - Post 0.114" (2.90mm) |
Style Board to Board | Material Flammability Rating UL94 V-0 |
Number of Positions | Contact Finish - Post Tin |
Number of Positions Loaded All | Applications General Purpose |
Pitch - Mating | Insulation Material Polyester, Glass Filled |
Number of Rows 2 | Contact Shape Rectangular |
Row Spacing - Mating 0.059" (1.50mm) | Contact Material Phosphor Bronze |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,78421 € | 1.960,52 € |
| Unit Price without VAT: | 0,78421 € |
|---|---|
| Unit Price with VAT: | 0,93321 € |

