
A 31-S1-III | |
|---|---|
DigiKey Part Number | 123-A31-S1-III-ND |
Manufacturer | |
Manufacturer Product Number | A 31-S1-III |
Description | CONN DIN HDR 31POS |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 31 Position Din Connector Header, Male Pins Gold Through Hole, Right Angle |
Category | Number of Rows 2 |
Manufacturer Assmann WSW Components | Mounting Type Through Hole, Right Angle |
Series | Termination Solder |
Packaging Bulk | Features Mounting Clips |
Part Status Active | Contact Finish Gold |
Connector Type Header, Male Pins | Contact Finish Thickness Flash |
Number of Positions 31 | Current Rating (Amps) 2A |
Number of Positions Loaded All | Material Flammability Rating UL94 V-0 |
Pitch 0.197" (5.00mm) | Material - Insulation Polycarbonate, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50 | 7,33020 € | 366,51 € |
| Unit Price without VAT: | 7,33020 € |
|---|---|
| Unit Price with VAT: | 8,72294 € |

