
A 22-LC-TT | |
|---|---|
DigiKey Part Number | 123-A22-LC-TT-ND |
Manufacturer | |
Manufacturer Product Number | A 22-LC-TT |
Description | IC-SOCKETS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 (2 x 11) Pos DIP, 0.3" (7.62mm) Row Spacing Socket Tin Through Hole |
Datasheet | Datasheet |
Category | Features Open Frame |
Manufacturer Assmann WSW Components | Termination Solder |
Packaging Bulk | Pitch - Post 0.100" (2.54mm) |
Part Status Active | Contact Finish - Post Tin |
Type DIP, 0.3" (7.62mm) Row Spacing | Contact Material - Post Phosphor Bronze |
Number of Positions or Pins (Grid) 22 (2 x 11) | Housing Material Polybutylene Terephthalate (PBT) |
Pitch - Mating 0.100" (2.54mm) | Operating Temperature -55°C ~ 85°C |
Contact Finish - Mating Tin | Material Flammability Rating UL94 V-0 |
Contact Material - Mating Phosphor Bronze | Current Rating (Amps) 1 A |
Mounting Type Through Hole | Contact Resistance 20mOhm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | 0,34952 € | 7,34 € |
| Unit Price without VAT: | 0,34952 € |
|---|---|
| Unit Price with VAT: | 0,41593 € |

