
A-2014-2-4 | |
|---|---|
DigiKey Part Number | 123-A-2014-2-4-ND |
Manufacturer | |
Manufacturer Product Number | A-2014-2-4 |
Description | MODULAR, RJ45, 1.27MM, 8PIN, |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Unshielded | |
Ratings | - | |
Features | - | |
LED Color | Does Not Contain LED | |
Ingress Protection | - | |
Tab Direction | User Selectable | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 6.00µin (0.152µm) | |
Housing Material | Polyester, Glass Filled | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 10 | 1,04000 € | 10,40 € |
| 25 | 0,97480 € | 24,37 € |
| 90 | 0,89067 € | 80,16 € |
| 180 | 0,84800 € | 152,64 € |
| 270 | 0,82407 € | 222,50 € |
| 540 | 0,78474 € | 423,76 € |
| 1.080 | 0,74727 € | 807,05 € |
| 2.520 | 0,70392 € | 1.773,88 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

