Direct
Direct
Similar
Similar
Similar
Similar
Similar

A-2014-2-2-LP/FS | |
|---|---|
DigiKey Part Number | A-2014-2-2-LP/FS-ND |
Manufacturer | |
Manufacturer Product Number | A-2014-2-2-LP/FS |
Description | CONN MOD JACK 8P8C VERT SHIELDED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) Vertical Shielded |
Datasheet | Datasheet |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction User Selectable |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 30.0µin (0.76µm) |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation Vertical | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE061881120 | Amphenol CS (Commercial Products) | 2.435 | 664-RJE061881120-ND | 2,13000 € | Direct |
| RJE061881420 | Amphenol CS (Commercial Products) | 2.452 | RJE061881420-ND | 2,22000 € | Direct |
| RJE061881120H | Amphenol CS (Commercial Products) | 0 | 664-RJE061881120H-ND | 2,27000 € | Similar |
| RJE061881220 | Amphenol CS (Commercial Products) | 0 | RJE061881220-ND | 1,33078 € | Similar |
| RJE061881220H | Amphenol CS (Commercial Products) | 0 | RJE061881220H-ND | 1,35478 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.720 | 1,08242 € | 10.521,12 € |
| Unit Price without VAT: | 1,08242 € |
|---|---|
| Unit Price with VAT: | 1,28808 € |





