
A-20041-LP/SMT-C | |
|---|---|
DigiKey Part Number | A-20041-LP/SMT-C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | A-20041-LP/SMT-C |
Description | CONN MOD JACK 6P6C R/A UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A-20041-LP/SMT-C Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Tape & Reel (TR) | Features Board Guide, Solder Retention |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Surface Mount | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5557314-1 | TE Connectivity AMP Connectors | 1.696 | A31448-ND | 3,44000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9.000 | 0,81055 € | 7.294,95 € |
| Unit Price without VAT: | 0,81055 € |
|---|---|
| Unit Price with VAT: | 0,96455 € |


