




A-20040 | |
|---|---|
DigiKey Part Number | AE11234-ND |
Manufacturer | |
Manufacturer Product Number | A-20040 |
Description | CONN MOD JACK 4P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 4p4c (RJ9, RJ10, RJ22) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | A-20040 Models |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Active | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 4p4c (RJ9, RJ10, RJ22) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Mounting Type Through Hole | Housing Material Polyester, Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,90000 € | 0,90 € |
| 10 | 0,76100 € | 7,61 € |
| 25 | 0,71320 € | 17,83 € |
| 50 | 0,67900 € | 33,95 € |
| 120 | 0,63825 € | 76,59 € |
| 360 | 0,59061 € | 212,62 € |
| 600 | 0,56967 € | 341,80 € |
| 1.080 | 0,54652 € | 590,24 € |
| 2.520 | 0,51480 € | 1.297,30 € |
| Unit Price without VAT: | 0,90000 € |
|---|---|
| Unit Price with VAT: | 1,07100 € |

