Similar
Similar
Similar
Similar

A-2004-2-3-LPS-N | |
|---|---|
DigiKey Part Number | A-2004-2-3-LPS-N-ND |
Manufacturer | |
Manufacturer Product Number | A-2004-2-3-LPS-N |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded |
Datasheet | Datasheet |
Category | Shielding Shielded |
Manufacturer Assmann WSW Components | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 8p8c (RJ45, Ethernet) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 50.0µin (1.27µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE051881110H | Amphenol CS (Commercial Products) | 0 | RJE051881110H-ND | 1,44772 € | Similar |
| RJE051881210H | Amphenol CS (Commercial Products) | 0 | RJE051881210H-ND | 1,47808 € | Similar |
| RJE051881310H | Amphenol CS (Commercial Products) | 0 | RJE051881310H-ND | 1,60085 € | Similar |
| RJE051881410H | Amphenol CS (Commercial Products) | 0 | RJE051881410H-ND | 1,53672 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.880 | 1,18451 € | 6.964,92 € |
| Unit Price without VAT: | 1,18451 € |
|---|---|
| Unit Price with VAT: | 1,40957 € |


