
A-2004-1-4-LP-N | |
|---|---|
DigiKey Part Number | 123-A-2004-1-4-LP-N-ND |
Manufacturer | |
Manufacturer Product Number | A-2004-1-4-LP-N |
Description | MODULAR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Unshielded |
Packaging Bulk | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 6.00µin (0.152µm) |
Number of Rows 1 | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 11.520 | 0,69107 € | 7.961,13 € |
| Unit Price without VAT: | 0,69107 € |
|---|---|
| Unit Price with VAT: | 0,82237 € |

