A-2004-1-1-N is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,70723 €
Datasheet

Similar


Amphenol CS (Commercial Products)
In Stock: 0
Unit Price: 0,80211 €
Datasheet
Image for A-2004-1-1-N is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

A-2004-1-1-N

DigiKey Part Number
A-2004-1-1-N-ND
Manufacturer
Manufacturer Product Number
A-2004-1-1-N
Description
CONN MOD JACK 6P6C R/A UNSHLD
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shielding
Unshielded
Manufacturer
Assmann WSW Components
Features
Board Lock
Packaging
Tray
LED Color
Does Not Contain LED
Part Status
Active
Tab Direction
Down
Connector Type
Jack
Contact Material
Phosphor Bronze
Number of Positions/Contacts
6p6c (RJ11, RJ12, RJ14, RJ25)
Contact Finish
Gold
Number of Ports
1
Contact Finish Thickness
15.0µin (0.38µm)
Number of Rows
1
Housing Material
Polyester, Glass Filled
Mounting Type
Through Hole
Operating Temperature
-40°C ~ 85°C
Orientation
90° Angle (Right)
Base Product Number
Termination
Solder
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RJE021660210Amphenol CS (Commercial Products)0RJE021660210-ND0,70723 €Similar
RJE021660410Amphenol CS (Commercial Products)0RJE021660410-ND0,80211 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
7.8000,66097 €5.155,57 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,66097 €
Unit Price with VAT:0,78655 €