
A-2004-1-1-LP/S-R | |
|---|---|
DigiKey Part Number | A-2004-1-1-LP/S-R-ND |
Manufacturer | |
Manufacturer Product Number | A-2004-1-1-LP/S-R |
Description | CONN MOD JACK 6P6C R/A SHLD |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p6c (RJ11, RJ12, RJ14, RJ25) 90° Angle (Right) Shielded |
Category | Termination Solder |
Manufacturer Assmann WSW Components | Shielding Shielded |
Packaging Tray | Features Board Lock, Panel Stops |
Part Status Obsolete | LED Color Does Not Contain LED |
Connector Type Jack | Tab Direction Down |
Number of Positions/Contacts 6p6c (RJ11, RJ12, RJ14, RJ25) | Contact Material Phosphor Bronze |
Number of Ports 1 | Contact Finish Gold |
Number of Rows 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Mounting Type Through Hole | Housing Material Polybutylene Terephthalate (PBT), Glass Filled |
Orientation 90° Angle (Right) | Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5555140-1 | TE Connectivity AMP Connectors | 4.749 | A31435-ND | 1,86000 € | Similar |


