Similar
Similar
Similar
Similar
Similar

A-2004-0-1-LP-N | |
|---|---|
DigiKey Part Number | A-2004-0-1-LP-N-ND |
Manufacturer | |
Manufacturer Product Number | A-2004-0-1-LP-N |
Description | CONN MOD JACK 6P4C R/A UNSHLD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 6p4c (RJ11, RJ14) 90° Angle (Right) Unshielded |
Datasheet | Datasheet |
Category | Shielding Unshielded |
Manufacturer Assmann WSW Components | Features Board Lock |
Packaging Tray | LED Color Does Not Contain LED |
Part Status Active | Tab Direction Down |
Connector Type Jack | Contact Material Phosphor Bronze |
Number of Positions/Contacts 6p4c (RJ11, RJ14) | Contact Finish Gold |
Number of Ports 1 | Contact Finish Thickness 15.0µin (0.38µm) |
Number of Rows 1 | Housing Material Polyester, Glass Filled |
Mounting Type Through Hole | Operating Temperature -40°C ~ 85°C |
Orientation 90° Angle (Right) | Base Product Number |
Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RJE031660110H | Amphenol CS (Commercial Products) | 0 | RJE031660110H-ND | 0,40413 € | Similar |
| RJE031660210 | Amphenol CS (Commercial Products) | 0 | RJE031660210-ND | 0,49631 € | Similar |
| RJE031660310 | Amphenol CS (Commercial Products) | 0 | RJE031660310-ND | 0,50902 € | Similar |
| RJE031660410 | Amphenol CS (Commercial Products) | 0 | RJE031660410-ND | 0,55393 € | Similar |
| RJE051660410 | Amphenol CS (Commercial Products) | 0 | RJE051660410-ND | 1,00441 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.080 | 0,36124 € | 3.641,30 € |
| Unit Price without VAT: | 0,36124 € |
|---|---|
| Unit Price with VAT: | 0,42988 € |




