
A 13-S2/SILVER | |
|---|---|
DigiKey Part Number | 123-A13-S2/SILVER-ND |
Manufacturer | |
Manufacturer Product Number | A 13-S2/SILVER |
Description | CONN DIN RCPT 13POS |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 13 Position Din Connector Receptacle, Female Sockets Silver Through Hole |
Category | Pitch 0.098" (2.50mm) |
Manufacturer Assmann WSW Components | Number of Rows 2 |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Termination Solder Eyelet(s) |
Connector Type Receptacle, Female Sockets | Contact Finish Silver |
Number of Positions 13 | Material Flammability Rating UL94 V-1 |
Number of Positions Loaded All | Material - Insulation Polycarbonate, Glass Filled |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 3,02772 € | 1.513,86 € |
| Unit Price without VAT: | 3,02772 € |
|---|---|
| Unit Price with VAT: | 3,60299 € |

