Similar

84104 | |
|---|---|
DigiKey Part Number | 123-84104-ND |
Manufacturer | |
Manufacturer Product Number | 84104 |
Description | BATT CHG USB AUTO 5V 9V |
Customer Reference | |
Detailed Description | USB Auto Adapter Battery Charger 5V, 9V, 12V, 20V 3A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Assmann WSW Components | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | USB Auto Adapter | |
Battery Chemistry | Mobile Devices | |
Battery Cell Size | - | |
Number of Cells | 2 | |
Voltage - Nominal | 5V, 9V, 12V, 20V | |
Charge Current - Max | 3A | |
Charge Time | - | |
Voltage - Input | 12 ~ 24VDC | |
Power - Max | 35W | |
Size / Dimension | 1.19" Dia x 2.69" H (30.1mm x 68.3mm) | |
Mounting Type | Auto Socket | |
Termination Style | USB A Receptacle, USB C Receptacle | |
Features | - | |
Operating Temperature | 0°C ~ 35°C | |
Approval Agency | CE |


