
AS0332B-2mV | |
|---|---|
DigiKey Part Number | 5266-AS0332B-2mV-ND |
Manufacturer | |
Manufacturer Product Number | AS0332B-2mV |
Description | Load Cell Amplifier |
Customer Reference | |
Detailed Description | Analog Output Sensor Amplifier |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asset Instruments Engineering Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Amplifier Type | Analog Output | |
Voltage - Supply | 10V ~ 30V | |
Output Type | Current | |
Operating Temperature | -20°C ~ 50°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,05000 € | 42,05 € |
| 10 | 39,08800 € | 390,88 € |
| Unit Price without VAT: | 42,05000 € |
|---|---|
| Unit Price with VAT: | 50,03950 € |

