
HQ0811 | |
|---|---|
DigiKey Part Number | 974-HQ0811-ND |
Manufacturer | |
Manufacturer Product Number | HQ0811 |
Description | SEN HALL EFFECT ANLG VOLT 4-SON |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor Single Axis 4-SON (1.6x0.8) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | Single | |
Output Type | Analog Voltage | |
Sensing Range | - | |
Voltage - Supply | 6V | |
Current - Supply (Max) | 8.5mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Features | - | |
Supplier Device Package | 4-SON (1.6x0.8) | |
Mounting Type | Surface Mount | |
Package / Case | 4-XDFN |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,40301 € | 2.015,05 € |
| Unit Price without VAT: | 0,40301 € |
|---|---|
| Unit Price with VAT: | 0,47958 € |


