Similar

EW410B | |
|---|---|
DigiKey Part Number | EW410BTR-ND - Tape & Reel (TR) EW410BCT-ND - Cut Tape (CT) EW410BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EW410B |
Description | MAGNETIC SWITCH LATCH SOT23-3 |
Customer Reference | |
Detailed Description | Digital Switch Latch Open Collector Hall Effect SOT-23-3 |
Datasheet | Datasheet |
EDA/CAD Models | EW410B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Function | Latch | |
Technology | ||
Polarization | South Pole | |
Sensing Range | 3mT Trip, -3mT Release | |
Test Condition | 25°C | |
Voltage - Supply | 3V ~ 26.4V | |
Current - Supply (Max) | 6mA | |
Current - Output (Max) | 10mA | |
Output Type | Open Collector | |
Features | - | |
Operating Temperature | -40°C ~ 115°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | SOT-23-3 | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Base Product Number |


