
CZ3AG2 | |
---|---|
DigiKey Part Number | 974-CZ3AG2TR-ND - Tape & Reel (TR) 974-CZ3AG2CT-ND - Cut Tape (CT) 974-CZ3AG2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ3AG2 |
Description | CURRENT SENSOR HE/OL 14A 10-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 14A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 100mV/A | |
Frequency | - | |
Linearity | ±0.6% | |
Accuracy | ±2.1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 3.6µs | |
Current - Supply (Max) | 17mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 5,10000 € | 5,10 € |
5 | 4,59400 € | 22,97 € |
10 | 4,40500 € | 44,05 € |
25 | 4,17720 € | 104,43 € |
50 | 4,02180 € | 201,09 € |
100 | 3,87940 € | 387,94 € |
500 | 3,67482 € | 1.837,41 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 3,48576 € | 3.485,76 € |
2.000 | 3,38772 € | 6.775,44 € |
Unit Price without VAT: | 5,10000 € |
---|---|
Unit Price with VAT: | 6,06900 € |