
CZ3A06 | |
|---|---|
DigiKey Part Number | 974-CZ3A06TR-ND - Tape & Reel (TR) 974-CZ3A06CT-ND - Cut Tape (CT) 974-CZ3A06DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ3A06 |
Description | CURRENT SEN HE/OL 103.3A 10-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 103.3A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CZ3A06 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Voltage | |
Sensitivity | 15mV/A | |
Frequency | - | |
Linearity | ±0.6% | |
Accuracy | ±2.1% | |
Voltage - Supply | 3V ~ 3.6V | |
Response Time | 1µs | |
Current - Supply (Max) | 14mA (Typ) | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,47000 € | 5,47 € |
| 5 | 4,92400 € | 24,62 € |
| 10 | 4,72000 € | 47,20 € |
| 25 | 4,47800 € | 111,95 € |
| 50 | 4,31280 € | 215,64 € |
| 100 | 4,16130 € | 416,13 € |
| 500 | 3,96438 € | 1.982,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,74258 € | 3.742,58 € |
| 2.000 | 3,63830 € | 7.276,60 € |
| Unit Price without VAT: | 5,47000 € |
|---|---|
| Unit Price with VAT: | 6,50930 € |


