
CZ3700 | |
---|---|
DigiKey Part Number | 974-1184-2-ND - Tape & Reel (TR) 974-1184-1-ND - Cut Tape (CT) 974-1184-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CZ3700 |
Description | CURRENT SENSOR HE/OL 5.3A 10-SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 5.3A 1 Channel Hall Effect, Open Loop Bidirectional 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads |
Datasheet | Datasheet |
EDA/CAD Models | CZ3700 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | ||
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | - | |
Linearity | ±0.13% | |
Accuracy | ±1% | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 1µs | |
Current - Supply (Max) | 25mA | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Bidirectional | |
Mounting Type | ||
Package / Case | 16-PowerSOIC (0.303", 7.70mm Width), 10 Leads | |
Supplier Device Package | 10-SMD | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 7,39000 € | 7,39 € |
5 | 6,67600 € | 33,38 € |
10 | 6,41100 € | 64,11 € |
25 | 6,09480 € | 152,37 € |
50 | 5,87860 € | 293,93 € |
100 | 5,68060 € | 568,06 € |
500 | 5,56472 € | 2.782,36 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 4,54634 € | 4.546,34 € |
Unit Price without VAT: | 7,39000 € |
---|---|
Unit Price with VAT: | 8,79410 € |