
AP2061AEC | |
|---|---|
DigiKey Part Number | AP2061AECTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AP2061AEC |
Description | IC LED DRIVER RGLTR I2C 1A 16CSP |
Customer Reference | |
Detailed Description | LED Driver IC 2 Output DC DC Regulator Step-Up (Boost) I2C Dimming 1A (Flash) 16-CSP (1.56x1.56) |
EDA/CAD Models | AP2061AEC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | DC DC Regulator | |
Topology | Step-Up (Boost) | |
Internal Switch(s) | Yes | |
Number of Outputs | 2 | |
Voltage - Supply (Min) | 2.7V | |
Voltage - Supply (Max) | 5.5V | |
Voltage - Output | - | |
Current - Output / Channel | 1A (Flash) | |
Frequency | 4MHz | |
Dimming | I2C | |
Applications | Camera Flash | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFBGA, CSPBGA | |
Supplier Device Package | 16-CSP (1.56x1.56) | |
Base Product Number |

