Motor Driver DMOS Logic 16-WLCSP (1.96x1.96)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AP1019BEC

DigiKey Part Number
974-AP1019BECTR-ND - Tape & Reel (TR)
974-AP1019BECCT-ND - Cut Tape (CT)
974-AP1019BECDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AP1019BEC
Description
9.0V 2CH H-BRIDGE MOTOR DRIVER
Customer Reference
Detailed Description
Motor Driver DMOS Logic 16-WLCSP (1.96x1.96)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
1.1A
Manufacturer
Asahi Kasei Microdevices/AKM
Voltage - Supply
2.7V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Load
2V ~ 9V
Part Status
Obsolete
Operating Temperature
-30°C ~ 85°C (TA)
Function
Driver - Fully Integrated, Control and Power Stage
Mounting Type
Surface Mount
Output Configuration
Half Bridge (2)
Package / Case
16-UFBGA, WLCSP
Interface
Logic
Supplier Device Package
16-WLCSP (1.96x1.96)
Technology
DMOS
Base Product Number
Applications
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.042
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,46000 €1,46 €
101,06800 €10,68 €
250,97080 €24,27 €
1000,86380 €86,38 €
2500,81276 €203,19 €
5000,78192 €390,96 €
1.0000,75655 €756,55 €
2.5000,72977 €1.824,43 €
Unit Price without VAT:1,46000 €
Unit Price with VAT:1,73740 €