
AK8963C | |
|---|---|
DigiKey Part Number | AK8963CTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AK8963C |
Description | SEN HALL EFFECT I2C/SPI 14-WLCSP |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 14-WLCSP (1.59x1.59) |
Datasheet | Datasheet |
EDA/CAD Models | AK8963C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | ±4.9mT | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | - | |
Resolution | 16 b | |
Bandwidth | - | |
Operating Temperature | -30°C ~ 85°C | |
Features | Sleep Mode | |
Supplier Device Package | 14-WLCSP (1.59x1.59) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFBGA, WLCSP | |
Base Product Number |


