
AK7735EQ | |
|---|---|
DigiKey Part Number | 974-1152-2-ND - Tape & Reel (TR) 974-1152-1-ND - Cut Tape (CT) 974-1152-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK7735EQ |
Description | IC DSP 4CH ADC/DAC/SRC 48LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b I2C, SPI 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AK7735EQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, SPI | |
Resolution (Bits) | 24 b | |
Number of ADCs / DACs | 2 / 2 | |
Sigma Delta | Yes | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,34000 € | 6,34 € |
| 10 | 4,89700 € | 48,97 € |
| 25 | 4,53600 € | 113,40 € |
| 100 | 4,13850 € | 413,85 € |
| 250 | 3,94908 € | 987,27 € |
| 500 | 3,83494 € | 1.917,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,38570 € | 3.385,70 € |
| Unit Price without VAT: | 6,34000 € |
|---|---|
| Unit Price with VAT: | 7,54460 € |



