
AK5720VT | |
---|---|
DigiKey Part Number | 974-1069-2-ND - Tape & Reel (TR) 974-1069-1-ND - Cut Tape (CT) 974-1069-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5720VT |
Description | IC ADC/AUDIO 24BIT 96K 16TSSOP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 24 b 96k I2S 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AK5720VT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 2 | |
Resolution (Bits) | 24 b | |
Sampling Rate (Per Second) | 96k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 2.7V ~ 5.5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 € | 2,08 € |
10 | 1,54100 € | 15,41 € |
25 | 1,40800 € | 35,20 € |
100 | 1,26090 € | 126,09 € |
250 | 1,19084 € | 297,71 € |
500 | 1,14860 € | 574,30 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 1,11384 € | 1.113,84 € |
2.000 | 1,08524 € | 2.170,48 € |
3.000 | 1,07092 € | 3.212,76 € |
5.000 | 1,05505 € | 5.275,25 € |
7.000 | 1,04577 € | 7.320,39 € |
Unit Price without VAT: | 2,08000 € |
---|---|
Unit Price with VAT: | 2,47520 € |