
AK5578EN | |
---|---|
DigiKey Part Number | 974-1119-2-ND - Tape & Reel (TR) 974-1119-1-ND - Cut Tape (CT) 974-1119-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK5578EN |
Description | IC ADC/AUDIO 32BIT 768K 64QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ADC, Audio 32 b 768k DSD, I2S 64-QFN (9x9) |
Datasheet | Datasheet |
EDA/CAD Models | AK5578EN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | ADC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 768k | |
Data Interface | DSD, I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.8V, 5V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFQFN Exposed Pad | |
Supplier Device Package | 64-QFN (9x9) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,70000 € | 17,70 € |
10 | 14,14300 € | 141,43 € |
25 | 13,25360 € | 331,34 € |
100 | 12,27610 € | 1.227,61 € |
250 | 11,81020 € | 2.952,55 € |
500 | 11,52932 € | 5.764,66 € |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | 11,29820 € | 11.298,20 € |
Unit Price without VAT: | 17,70000 € |
---|---|
Unit Price with VAT: | 21,06300 € |