
AK4619VN | |
|---|---|
DigiKey Part Number | 974-AK4619VNTR-ND - Tape & Reel (TR) 974-AK4619VNCT-ND - Cut Tape (CT) 974-AK4619VNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4619VN |
Description | CODEC 24BIT 4AD/4DA 192KHZ TDM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio Interface 24 b, 32 b I2C, I2S, PCM, SPI 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AK4619VN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Audio | |
Data Interface | I2C, I2S, PCM, SPI | |
Resolution (Bits) | 24 b, 32 b | |
Number of ADCs / DACs | 4 / 4 | |
Sigma Delta | Yes | |
S/N Ratio, ADCs / DACs (db) Typ | 95 / 91 | |
Dynamic Range, ADCs / DACs (db) Typ | 106 / 108 | |
Voltage - Supply, Analog | 3V ~ 3.6V | |
Voltage - Supply, Digital | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,10000 € | 3,10 € |
| 10 | 2,33500 € | 23,35 € |
| 25 | 2,14320 € | 53,58 € |
| 100 | 1,93290 € | 193,29 € |
| 250 | 1,83256 € | 458,14 € |
| 500 | 1,77208 € | 886,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,72232 € | 1.722,32 € |
| 2.000 | 1,68135 € | 3.362,70 € |
| 3.000 | 1,66083 € | 4.982,49 € |
| 5.000 | 1,63811 € | 8.190,55 € |
| Unit Price without VAT: | 3,10000 € |
|---|---|
| Unit Price with VAT: | 3,68900 € |











