28-TQFN-EP (5x5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4558EN

DigiKey Part Number
974-1083-2-ND - Tape & Reel (TR)
974-1083-1-ND - Cut Tape (CT)
974-1083-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK4558EN
Description
IC CODEC 32BIT AUDIO PLL 28QFN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
Audio Interface 32 b Serial 28-QFN (5x5)
Datasheet
 Datasheet
EDA/CAD Models
AK4558EN Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Audio
Data Interface
Serial
Resolution (Bits)
32 b
Number of ADCs / DACs
2 / 2
Sigma Delta
Yes
S/N Ratio, ADCs / DACs (db) Typ
92 / 100
Dynamic Range, ADCs / DACs (db) Typ
108 / 108
Voltage - Supply, Analog
2.4V ~ 3.6V
Voltage - Supply, Digital
1.8V ~ 3.6V
Operating Temperature
-40°C ~ 105°C
Mounting Type
Surface Mount
Package / Case
28-WFQFN Exposed Pad
Supplier Device Package
28-QFN (5x5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.714
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,96000 €3,96 €
103,00900 €30,09 €
252,77160 €69,29 €
1002,50960 €250,96 €
2502,38476 €596,19 €
5002,30956 €1.154,78 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0002,24763 €2.247,63 €
2.0002,19667 €4.393,34 €
3.0002,17116 €6.513,48 €
Manufacturers Standard Package
Unit Price without VAT:3,96000 €
Unit Price with VAT:4,71240 €