
AK4438VN | |
|---|---|
DigiKey Part Number | 974-1161-2-ND - Tape & Reel (TR) 974-1161-1-ND - Cut Tape (CT) 974-1161-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4438VN |
Description | IC DAC/AUDIO 32BIT 192K 32QFN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | DAC, Audio 32 b 192k I2S 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | AK4438VN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | DAC, Audio | |
Number of Channels | 8 | |
Resolution (Bits) | 32 b | |
Sampling Rate (Per Second) | 192k | |
Data Interface | I2S | |
Voltage Supply Source | Analog and Digital | |
Voltage - Supply | 1.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-QFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,86000 € | 3,86 € |
| 10 | 2,93100 € | 29,31 € |
| 25 | 2,69840 € | 67,46 € |
| 100 | 2,44250 € | 244,25 € |
| 250 | 2,32044 € | 580,11 € |
| 500 | 2,24694 € | 1.123,47 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 1,95196 € | 1.951,96 € |
| Unit Price without VAT: | 3,86000 € |
|---|---|
| Unit Price with VAT: | 4,59340 € |




