
AK4137EQ | |
|---|---|
DigiKey Part Number | 974-1086-2-ND - Tape & Reel (TR) 974-1086-1-ND - Cut Tape (CT) 974-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK4137EQ |
Description | IC SAMPLE RATE CONVERTER 48LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Audio Sample Rate Converter 2 Channel 48-LQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | AK4137EQ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Sample Rate Converter | |
Applications | Digital Audio Interfacing | |
Number of Channels | 2 | |
Interface | I2C, SPI | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Specifications | 8kHz ~ 768kHz | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,83000 € | 7,83 € |
| 10 | 6,09200 € | 60,92 € |
| 25 | 5,65600 € | 141,40 € |
| 100 | 5,17740 € | 517,74 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 4,94928 € | 1.237,32 € |
| 500 | 4,81174 € | 2.405,87 € |
| 750 | 4,74289 € | 3.557,17 € |
| 1.250 | 4,66659 € | 5.833,24 € |
| 1.750 | 4,62199 € | 8.088,48 € |
| Unit Price without VAT: | 7,83000 € |
|---|---|
| Unit Price with VAT: | 9,31770 € |











