48-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AK4136VQ

DigiKey Part Number
974-1121-2-ND - Tape & Reel (TR)
974-1121-1-ND - Cut Tape (CT)
974-1121-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AK4136VQ
Description
IC SAMPLE RATE CONVERTER 48LQFP
Customer Reference
Detailed Description
Audio Sample Rate Converter 2 Channel 48-LQFP
Datasheet
 Datasheet
EDA/CAD Models
AK4136VQ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Asahi Kasei Microdevices/AKM
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Sample Rate Converter
Applications
Digital Audio Interfacing
Number of Channels
2
Interface
I2C, SPI
Voltage - Supply
3V ~ 3.6V
Operating Temperature
-40°C ~ 105°C (TA)
Specifications
32 b
Mounting Type
Surface Mount
Package / Case
48-LQFP
Supplier Device Package
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.