
AK09973D | |
---|---|
DigiKey Part Number | 974-AK09973DTR-ND - Tape & Reel (TR) 974-AK09973DCT-ND - Cut Tape (CT) 974-AK09973DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AK09973D |
Description | 3D MAGNETIC SENSOR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 5-WLCSP |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C | |
Sensing Range | ±36mT | |
Voltage - Supply | 1.65V ~ 1.95V | |
Current - Supply (Max) | 1.4mA | |
Current - Output (Max) | - | |
Resolution | - | |
Bandwidth | - | |
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Supplier Device Package | 5-WLCSP | |
Mounting Type | Surface Mount | |
Package / Case | 5-BGA, WLCSP |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 2,08000 € | 2,08 € |
5 | 1,84600 € | 9,23 € |
10 | 1,76200 € | 17,62 € |
25 | 1,66080 € | 41,52 € |
50 | 1,59160 € | 79,58 € |
100 | 1,52830 € | 152,83 € |
500 | 1,40102 € | 700,51 € |
1.000 | 1,35363 € | 1.353,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
8.000 | 1,23375 € | 9.870,00 € |
Unit Price without VAT: | 2,08000 € |
---|---|
Unit Price with VAT: | 2,47520 € |