
AK09915C | |
|---|---|
DigiKey Part Number | 974-1149-2-ND - Tape & Reel (TR) 974-1149-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | AK09915C |
Description | SENSOR HALL I2C/SPI 14WLCSP |
Customer Reference | |
Detailed Description | Hall Effect Sensor X, Y, Z Axis 14-WLCSP (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | AK09915C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Asahi Kasei Microdevices/AKM | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Technology | Hall Effect | |
Axis | X, Y, Z | |
Output Type | I2C, SPI | |
Sensing Range | 4.7mT ~ 5.2mT | |
Voltage - Supply | 1.7V ~ 3.6V | |
Current - Supply (Max) | 10mA | |
Current - Output (Max) | 3.5mA | |
Resolution | 16 b | |
Bandwidth | 200Hz | |
Operating Temperature | -30°C ~ 85°C | |
Features | Programmable, Sleep Mode | |
Supplier Device Package | 14-WLCSP (1.6x1.6) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFBGA, WLCSP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,96000 € | 2,96 € |
| Unit Price without VAT: | 2,96000 € |
|---|---|
| Unit Price with VAT: | 3,52240 € |








