



LGA50D-01DADJLPJ | |
|---|---|
DigiKey Part Number | 454-1948-2-ND - Tape & Reel (TR) 454-1948-1-ND - Cut Tape (CT) 454-1948-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LGA50D-01DADJLPJ |
Description | DC DC CNVRTR 0.6-3.3V 0.6-3.3V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module, Digital DC DC Converter 2 Output 0.6 ~ 3.3V 0.6 ~ 3.3V 25A, 25A 7.5V - 14V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module, Digital | |
Number of Outputs | 2 | |
Voltage - Input (Min) | 7.5V | |
Voltage - Input (Max) | 14V | |
Voltage - Output 1 | ||
Voltage - Output 2 | 0.6 ~ 3.3V | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 25A, 25A | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, UVLO | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 91.1% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SMD Module | |
Size / Dimension | 1.00" L x 0.51" W x 0.24" H (25.4mm x 12.9mm x 6.0mm) | |
Supplier Device Package | - | |
Control Features | - | |
Approval Agency | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,29000 € | 28,29 € |
| 5 | 27,23800 € | 136,19 € |
| 10 | 26,79600 € | 267,96 € |
| 25 | 26,22160 € | 655,54 € |
| 50 | 25,79520 € | 1.289,76 € |
| 100 | 25,37500 € | 2.537,50 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 24,82924 € | 6.207,31 € |
| Unit Price without VAT: | 28,29000 € |
|---|---|
| Unit Price with VAT: | 33,66510 € |


