
RFB350-48S12-R5Y | |
|---|---|
DigiKey Part Number | 454-1339-ND |
Manufacturer | |
Manufacturer Product Number | RFB350-48S12-R5Y |
Description | DC DC CONVERTER 7.2-13.2V 350W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2 ~ 13.2V 29.2A 36V - 75V Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 29.2A | |
Power (Watts) | 350 W | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 88% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module, 1/2 Brick | |
Size / Dimension | 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) | |
Control Features | Enable, Active Low |









