
RFB350-48S12-R5J | |
|---|---|
DigiKey Part Number | 454-1462-ND |
Manufacturer | |
Manufacturer Product Number | RFB350-48S12-R5J |
Description | DC DC CONVERTER 7.2-13.2V 350W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 7.2 ~ 13.2V 29.2A 36V - 75V Input |
Datasheet | Datasheet |
Category | Current - Output (Max) 29.2A |
Mfr | Power (Watts) 350 W |
Series | Applications ITE (Commercial) |
Packaging Tray | Features Remote On/Off, OCP, OTP, OVP |
Part Status Obsolete | Operating Temperature -40°C ~ 100°C |
Type Isolated Module | Efficiency 88% |
Number of Outputs 1 | Mounting Type Through Hole |
Voltage - Input (Min) 36V | Package / Case 9-DIP Module, 1/2 Brick |
Voltage - Input (Max) 75V | Size / Dimension 2.39" L x 2.27" W x 0.50" H (60.7mm x 57.7mm x 12.7mm) |
Voltage - Output 1 | Control Features Enable, Active Low |









